Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No112-104KAJ-B01Copy
Newark Part No.46F5987
Product Range112 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.200 |
Price for:Each
Minimum: 100
Multiple: 25
$2,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No112-104KAJ-B01Copy
Newark Part No.46F5987
Product Range112 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 20%
Thermistor MountingThrough Hole
Product Range112 Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
B-Constant4268K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length9.6mm
Operating Temperature Min-60°C
Operating Temperature Max300°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 112 series Thermistor is hermetically sealed in glass. It is designed for use in general purpose temperature measurement and control applications. This small sensor provides maximum stability when used to 300°C (572°F) for high temperature design requirements.
- Hermetically sealed
- Rapid response times
- Excellent long-term stability
- High reliability
- Weldable platinum iridium leads
Applications
Defence, Military & Aerospace, Medical, Test & Measurement, Automation & Process Control
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 20%
Product Range
112 Series
Thermistor Case Style
-
B-Constant
4268K
NTC Case Size
-
Probe Material
-
Lead Length
9.6mm
Operating Temperature Max
300°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-60°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate