Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.179 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$537.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF2221W1T2GCopy
Newark Part No.45J2193
Technical Datasheet
EMI Filter TypeUSB Upstream and Terminator EMI Filter with ESD
No. of Data Lines2 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case / PackageSOT-363
No. of Pins6Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NUF2221W1T2G is an USB Upstream Terminator Diode with ESD protection. It is designed for applications requiring line termination, EMI filtering and ESD protection. It is intended for use in upstream USB ports, cellular phones, wireless equipment and computer applications.
- Bidirectional EMI filtering prevents noise from entering/leaving the system
- Compliance with IEC61000-4-2 (Level-4) 25kV (Contact), 30kV (Air)
- Flexible pull-up line termination to meet USB 1.1 low speed and high speed specification
- -55 to 125°C Operating temperature range
Technical Specifications
EMI Filter Type
USB Upstream and Terminator EMI Filter with ESD
Filter Circuit
C-R-C Pi Filter
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
2 Data Lines
Filter Case / Package
SOT-363
Product Range
-
Technical Docs (2)
Alternatives for NUF2221W1T2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate