Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14521BCPGCopy
Newark Part No.45J1112
Technical Datasheet
No. of Inputs2Inputs
Clock Frequency12MHz
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Inputs
2Inputs
Supply Voltage Min
3V
IC Case / Package
DIP
No. of Pins
16Pins
Operating Temperature Max
125°C
MSL
-
Clock Frequency
12MHz
Supply Voltage Max
18V
Logic Case Style
DIP
Operating Temperature Min
-55°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate