Need more?
| Quantity | Price |
|---|---|
| 1+ | $106.170 |
| 5+ | $103.220 |
| 10+ | $100.270 |
| 20+ | $97.320 |
| 50+ | $94.380 |
Product Information
Product Overview
The 1245 TAPE (1"X18YDS) is an EMI Embossed Copper Shielding Tape, consists of a 1oz deadsoft copper foil backing and an aggressive pressure-sensitive acrylic adhesive. The edges of the embossed pattern pressed into the foil cut through the adhesive layer to establish reliable metal-to-metal contact between the backing and the application substrate. Supplied on a removable liner for easy handling and die-cutting. 1.4mil embossed copper foil backing with acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive. The unplated copper is for non-corrosive conditions.
- 75 to 85dB Shielding effectiveness
Applications
Maintenance & Repair, Industrial, Defence, Military & Aerospace
Notes
Any width or custom configuration available upon request
Technical Specifications
Copper Foil
Copper
54ft
4 mil (0.101 mm)
16.5m
25.4mm
To Be Advised
Pressure Sensitive Acrylic Adhesive
16.5m
Conductive
18yard
1"
1245 Series
Technical Docs (2)
Alternatives for 1245 TAPE (1X18YDS)
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate