Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSDR-ORCopy
Newark Part No.44F3249
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00054007094289 80610733836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.890 |
| 25+ | $8.200 |
| 50+ | $7.740 |
| 100+ | $7.400 |
| 250+ | $6.520 |
| 500+ | $6.330 |
| 1000+ | $5.380 |
Price for:Each
Minimum: 10
Multiple: 10
$88.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSDR-ORCopy
Newark Part No.44F3249
Product RangeSDR Series
Also Known AsGTIN UPC EAN: 00054007094289 80610733836
Technical Datasheet
Marker TypeColour Coded
Legend-
Marker Dimensions5.46mm x 2.44m
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourOrange
Product RangeSDR Series
SVHCTo Be Advised
Product Overview
The SDR-OR is a ScotchCode™ SDR Wire Marking Tape made of polyester film with an acrylic pressure sensitive adhesive. The tape is used in the 3M STD ScotchCode tape dispenser. From the dispenser, the user can pull out and tear off the amount of tape needed for their particular application such as marking wires, terminal blocks and panels. The SDR tape can be used for the applications with operating temperatures between -40 (-40°C) to 250°F (121°C).
- For marking all types of wire and cable
- Phase identification on large or small gauge wire or cable
Applications
Power Management, Automation & Process Control, Fibre Optics, Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Automotive, Industrial
Technical Specifications
Marker Type
Colour Coded
Marker Dimensions
5.46mm x 2.44m
Legend Colour
-
Product Range
SDR Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
Orange
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability