Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.110 |
| 25+ | $1.910 |
| 50+ | $1.720 |
| 100+ | $1.520 |
Product Information
Product Overview
The IRF540NSTRLPBF is a HEXFET® single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation for use in a wide variety of applications. The surface-mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
- Advanced process technology
- Ultra-low ON-resistance
- Dynamic dV/dt rating
- Fast switching
- Fully avalanche rating
Applications
Power Management
Technical Specifications
N Channel
100V
0.044ohm
TO-263 (D2PAK)
10V
4V
3Pins
-
MSL 1 - Unlimited
N Channel
33A
0.044ohm
Surface Mount
130W
130W
175°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IRF540NSTRLPBF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate