Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L4UG,115Copy
Newark Part No.
Full Reel29AM7084
Re-Reel38K6659
Cut Tape38K6659
Product RangePESDxL4UG Series
Your Part Number
23,095 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.753 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.753 |
| 10+ | $0.462 |
| 25+ | $0.404 |
| 50+ | $0.348 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.186 |
| 6000+ | $0.161 |
| 12000+ | $0.144 |
| 18000+ | $0.133 |
| 30000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L4UG,115Copy
Newark Part No.
Full Reel29AM7084
Re-Reel38K6659
Cut Tape38K6659
Product RangePESDxL4UG Series
Technical Datasheet
Clamping Voltage Vc Max6.8V
Diode Case StyleSOT-353
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangePESDxL4UG Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD5V0L4UG,115 is a low-capacitance unidirectional quadruple ESD protection diode array. It is designed to protect up to four signal lines from the damage caused by ESD and other transients. Typical applications include computers and peripherals, communication systems, audio and video equipment, portable electronics, cellular handsets and accessories, and Subscriber Identity Module (SIM) card protection.
- ESD protection of up to four lines
- Low diode capacitance, IEC 61000-4-2; level 4 (ESD)
- ESD protection up to 20kV
- Reverse standoff voltage is 5V maximum at Tamb=25°C
- Diode capacitance is 16pF typ at Tamb=25°C, f=1MHz;VR =0V
- Breakdown voltage is 6.8V typ at IR=1mA; Tamb=25°C
- Reverse leakage current is 5nA typ at VRWM=5V; Tamb=25°C
- Differential resistance is 100 ohm max at IR=1mA; Tamb=25°C
- SOT353 package
- Ambient temperature range from -65 to 150°C
Technical Specifications
Clamping Voltage Vc Max
6.8V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-353
Operating Voltage
5V
Product Range
PESDxL4UG Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for PESD5V0L4UG,115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability