Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 10+ | $0.324 |
| 25+ | $0.276 |
| 50+ | $0.270 |
| 100+ | $0.264 |
| 250+ | $0.242 |
| 500+ | $0.233 |
| 1000+ | $0.225 |
Product Information
Product Overview
The 03-06-1042 is a 4-way 1-row 0.062-inch standard pin and socket receptacle housing made of nylon without mounting ears. It mates with 03-06-2041 and 03-06-2042 plug housing. The crimp housing is suitable for power and wire-to-wire applications. This 1625 series receptacle housing can be used with 1561, 4559, 4529, 2190, 2189, 1787, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals, 1778 male PC tail terminals and 1779 female PC tail terminals. Nylon housings and robust terminal design create a durable, long lasting product.
- Natural colour
- UL94V-2 flammability rating
- Secure mating of the housings
- Polarized to mating part
- Maximum current per contact is 5A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Standard .062" 1625 Series
4Positions
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Receptacle
3.68mm
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate