Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.359 |
| 6000+ | $0.322 |
| 12000+ | $0.295 |
| 18000+ | $0.277 |
| 30000+ | $0.258 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,077.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFFB2227ACopy
Newark Part No.38C7197
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN30V
Collector Emitter Voltage Max PNP30V
Continuous Collector Current NPN500mA
Continuous Collector Current PNP500mA
Power Dissipation NPN300mW
Power Dissipation PNP300mW
Transistor Case StyleSC-70
Transistor MountingSurface Mount
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP100hFE
No. of Pins6Pins
Operating Temperature Max150°C
Transition Frequency NPN250MHz
Transition Frequency PNP250MHz
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FFB2227A is a NPN-PNP general-purpose Bipolar Transistor Array designed for medium-power amplifier and switch, requiring collector currents up to 500mA.
- Complementary to FMB2227A
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
30V
Continuous Collector Current PNP
500mA
Power Dissipation PNP
300mW
Transistor Mounting
Surface Mount
DC Current Gain hFE Min PNP
100hFE
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
30V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
300mW
Transistor Case Style
SC-70
DC Current Gain hFE Min NPN
100hFE
No. of Pins
6Pins
Transition Frequency NPN
250MHz
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FFB2227A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate