Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 25+ | $78.940 |
| 50+ | $77.740 |
| 100+ | $76.820 |
Price for:Each
Minimum: 25
Multiple: 25
$1,973.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2DKCopy
Newark Part No.38B4619
Technical Datasheet
Sensor Output TypeSink / Source
Supply Voltage Range6V DC to 12V DC
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyHall Effect
Primary Current20mA
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CSLA2DK is a solid state Linear Current Sensor with PET polyester housing. The sensing element is assembled in a printed circuit board mountable housing. The combination of the sensor, flux collector and housing comprises the holder assembly. This sensor is ratiometric. AC or DC current sensing, maximum current limited only by conductor size. Adjustable performance and built-in temperature compensation assures reliable operation.
- Linear output
- Through-hole design
- Fast response time
- Output voltage isolation from input
- Minimum energy dissipation
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Output Type
Sink / Source
Measured Current
AC / DC
Current Sensor Technology
Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage Range
6V DC to 12V DC
Accuracy
-
Primary Current
20mA
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate