Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER220M11Copy
Newark Part No.37T8073
Product RangeIHLP-3232DZ-11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.887 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$443.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER220M11Copy
Newark Part No.37T8073
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Product RangeIHLP-3232DZ-11 Series
Saturation Current (Isat)3.3A
Power Inductor Case8.64mm x 8.18mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0942ohm
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
DC Resistance Max
0.0942ohm
Product Width
8.18mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
4.3A
Product Range
IHLP-3232DZ-11 Series
Power Inductor Case
8.64mm x 8.18mm x 4mm
Inductance Tolerance
± 20%
Product Length
8.64mm
Product Height
4mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability