Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EC-1-B DC24Copy
Newark Part No.35K4546
Product RangeG9EC-1 Series
Your Part Number
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $353.380 |
| 5+ | $336.010 |
| 10+ | $318.630 |
| 25+ | $307.800 |
Price for:Each
Minimum: 1
Multiple: 1
$353.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EC-1-B DC24Copy
Newark Part No.35K4546
Product RangeG9EC-1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current200A
Product RangeG9EC-1 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC400V
Contact Material-
Coil Resistance51.2ohm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The G9EC-1-B DC24 is a DC Power Relay capable of interrupting high-voltage and high-current loads. This G9EC-series relay has SPST-NO contact with M3.5 screw terminal. The switching section and driving section are gas-injected and hermetically sealed, allowing this compact relay to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space and helps ensure safe applications. Downsizing and optimum design allow no restrictions on the mounting direction.
- Switching/current conduction type
- -40 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
200A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
-
SVHC
No SVHC (27-Jun-2018)
Coil Voltage
24VDC
Product Range
G9EC-1 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
400V
Coil Resistance
51.2ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability