Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No63-0000-0977Copy
Newark Part No.34C5673
Technical Datasheet
Flux TypeNo Clean
Flux Applications-
Dispensing MethodBottle
Volume1gallon (US)
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 63-0000-0977 is a no-clean Liquid Flux developed to reduce bottom side micro-solder balling and bridging. The wetting system is designed to allow for a larger process window and can survive the longer dwell times in extremely turbulent chip waves, designed for spray. Wash with hot de-ionized water at 140 to 160°F or use 1% solution of Kester's #5768 Bio-Kleen® saponifier in water.
- VOC-free
- 1.012 Specific Gravity
- De-ionized water thinner
Applications
Maintenance & Repair
Technical Specifications
Flux Type
No Clean
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (15-Jan-2018)
Flux Applications
-
Volume
1gallon (US)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability