Print Page
Image is for illustrative purposes only. Please refer to product description.

215 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $5.080 |
| 25+ | $4.770 |
| 50+ | $4.450 |
| 100+ | $4.140 |
Price for:Each
Minimum: 20
Multiple: 1
$101.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 586-2403-101F is a Single Chip based LED Lamp designed to directly replace many popular sub-miniature and miniature incandescent lamp. The benefit of LED technology over incandescent is significant. It offers long life, shock resistant, withstand vibration and provide energy conservation.
- Polarized
- High brightness with low current draw - uses up to 90% less energy than an incandescent
- No heat generated
- Mounts directly into industry standard socket
- Midget flange
Applications
LED Lighting
Technical Specifications
Lamp Base Type
-
Bulb Size
T-3 1/4
Wavelength Typ
592nm
Average Bulb Life
100000h
Current Rating
15mA
SVHC
No SVHC (25-Jun-2025)
LED Color
Amber
Power Rating
-
Luminous Intensity
1275mcd
Supply Voltage
6V
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate