Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMG3700-GS08Copy
Newark Part No.31M2973
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity60°
Diode Case StyleLCC
Radiant Intensity (Ie)10mW/Sr
Rise Time20ns
Fall Time tf13ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The VSMG3700-GS08 is a 850nm Infrared Emitting diode in GaAlAs double hetero (DH) technology. It moulded in a PLCC-2 package for surface mounting (SMD). It is suitable for use in infrared radiation source for operation with CMOS cameras (illumination) and high speed IR data transmission.
- High speed
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±60° Angle of half sensitivity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
- 18MHz High modulation bandwidth (fc)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
LCC
Rise Time
20ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 3 - 168 hours
Angle of Half Intensity
60°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
13ns
Forward Voltage VF Max
1.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate