Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-23T-B30-SM0Copy
Newark Part No.29R0296
Product Range5915PC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.950 |
Price for:Each
Minimum: 30
Multiple: 15
$2,878.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-23T-B30-SM0Copy
Newark Part No.29R0296
Product Range5915PC Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM222.39CFM
Noise Rating53dBA
Power Rating40W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP RatingIP54
Air Flow - m3/min6.3m³/min
Product Range5915PC Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 5915PC-23T-B30-SM0 is a 230VAC Axial Fan with a ball bearing and standard straight steel impeller. This 5915PC series AC fan comes with an aluminum case, impedance protected capacitor-run induction motor and Faston #110 or equivalent terminals. The label side airflow outlet and the direction of rotation is counter clockwise as seen from the label side.
- 100MΩ or over with a 500VDC Megger Insulation resistance
- 1800VAC at 3 second Dielectric withstand voltage
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3150rpm
Current Rating
220mA
Air Flow - m3/min
6.3m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
222.39CFM
Power Rating
40W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
5915PC Series
Technical Docs (2)
Alternatives for 5915PC-23T-B30-SM0
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate