Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-X15MY2Copy
Newark Part No.27M2372
Your Part Number
119 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $367.930 |
| 5+ | $345.360 |
| 10+ | $334.950 |
| 25+ | $324.540 |
| 50+ | $308.920 |
Price for:Each
Minimum: 1
Multiple: 1
$367.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-X15MY2Copy
Newark Part No.27M2372
Technical Datasheet
Sensing Distance Max15mm
Sensor Output TypeSPST-NC
Product Range-
SVHCTo Be Advised
Product Overview
The E2K-X15MY2 is a general purpose threaded Capacitive Proximity Sensor detects both metallic and non metallic objects and fixed sensing distance requires no sensitivity adjustment. It is made of heat-resistant ABS case and sensing surface, poly-acetal clamping nuts.
- AC 2-wire output configuration
- Reverse polarity protection
- NC Operation mode
- IP66 Protection rating
Applications
Sensing & Instrumentation
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensing Distance Max
15mm
Product Range
-
Sensor Output Type
SPST-NC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate