Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part NoLT7330003K0JTGCopy
Newark Part No.26M0478
Product RangeLT73 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part NoLT7330003K0JTGCopy
Newark Part No.26M0478
Product RangeLT73 Series
Technical Datasheet
Resistance (25°C)3kohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeLT73 Series
Operating Voltage Max-
Applications-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 5%
Holding Current Max-
Trip Current-
SVHCNo SVHC (10-Jun-2022)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
3kohm
Thermistor Mounting
SMD
Operating Voltage Max
-
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (10-Jun-2022)
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
SMD
Product Range
LT73 Series
Applications
-
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 5%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate