Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTIP32BGCopy
Newark Part No.26K5215
Product RangeTIPxxx Series
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP32BGCopy
Newark Part No.26K5215
Product RangeTIPxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current3A
Power Dissipation40W
Power Dissipation Pd40W
DC Collector Current3A
DC Current Gain hFE50hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-220
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Qualification-
Product RangeTIPxxx Series
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Power Dissipation
40W
DC Collector Current
3A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
3A
Power Dissipation Pd
40W
DC Current Gain hFE
50hFE
Transistor Case Style
TO-220
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
TIPxxx Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate