Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.990 |
Price for:Each
Minimum: 2
Multiple: 2
$129.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 6413 is a 10.16mm 1A Insulation Piercing Clip Set with high visibility yellow nylon, hardened stainless steel tip, brass jack, steel spring, point tip style and test probe connector. This clip features make contact with insulated wires without cutting or stripping insulation, spring loaded double V-clamp holds wire centred for piercing needle, pierces insulation on wires from 22 to 14AWG, tiny hole left in insulation can easily be sealed, red or black colour-coded cap for easy identification. Rotating banana jack will not twist test lead while the needle is screwed into wire. Used for pin tip connections.
- 0.08" Standard pin tip test probe
Applications
Test & Measurement
Contents
Red clip and Black clip.
Technical Specifications
Connector Type
Probe
Connector Tip Style
Point
Overall Length
10.16mm
Spring Force Working Travel
-
SVHC
No SVHC (15-Jun-2015)
Centerline Spacing
-
Current Rating
1A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability