Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 36501E36NJ Wirewound Inductor, 36 nH, 0.44 ohm, 2.32 GHz, 320 mA, 0402 [1005 Metric], 3650 Series](https://www.newark.com/productimages/standard/en_US/18R3850-40.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36501E36NJCopy
Newark Part No.18R3850
Product Range3650 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.321 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$642.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36501E36NJCopy
Newark Part No.18R3850
Product Range3650 Series
Technical Datasheet
Inductance36nH
Product Range3650 Series
DC Resistance Max0.44ohm
Self Resonant Frequency2.32GHz
DC Current Rating320mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.27mm
Product Width0.76mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
36nH
DC Resistance Max
0.44ohm
DC Current Rating
320mA
Inductor Case Style
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1.27mm
Product Height
0.61mm
Product Range
3650 Series
Self Resonant Frequency
2.32GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.76mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate