Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 3613C5R6K Wirewound Inductor, 5.6 µH, 1.1 ohm, 33 MHz, 300 mA, 1812 [4532 Metric], 3613C Series](https://www.newark.com/productimages/standard/en_US/18R3750-40.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613C5R6KCopy
Newark Part No.18R3750
Product Range3613C Series
Also Known As1-1624094-9, 3613C 5.6UH 10%
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.406 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 500
$406.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613C5R6KCopy
Newark Part No.18R3750
Product Range3613C Series
Also Known As1-1624094-9, 3613C 5.6UH 10%
Technical Datasheet
Inductance5.6µH
DC Resistance Max1.1ohm
Product Range3613C Series
Self Resonant Frequency33MHz
DC Current Rating300mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Product Range
3613C Series
DC Current Rating
300mA
Inductor Case Style
1812 [4532 Metric]
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
1.1ohm
Self Resonant Frequency
33MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Alternatives for 3613C5R6K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate