Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No929974-01-36-RKCopy
Newark Part No.18M8296
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051111666241 80000909657
Your Part Number
327 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.450 |
| 25+ | $3.200 |
| 50+ | $3.160 |
| 100+ | $3.100 |
| 250+ | $3.030 |
| 500+ | $2.970 |
| 1000+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929974-01-36-RKCopy
Newark Part No.18M8296
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051111666241 80000909657
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Product Range929 Series
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole Straight
SVHCTo Be Advised
Product Overview
The 929974-01-36-RK is a 36-way 0.100-inch and 0.100 x 0.100-inch Boardmount Socket with tin-plated row, tin-plated copper alloy contacts and through hole termination. This 929 series socket is glass filled polyester (PCT) insulated, has matte tin overall HT nylon insulator and tuning fork contact design.
- Black colour
- Solder standoffs facilitate production wave soldering
- UL94V-0 Flammability rating
- 2A Current rating
- <gt/>5 x 10⁹Ω at 500VDC Insulation resistance
- -40 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
36Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Rows
1Rows
Product Range
929 Series
Contact Plating
Tin Plated Contacts
Contact Termination Type
Through Hole Straight
Technical Docs (3)
Alternatives for 929974-01-36-RK
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate