Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No7826-0000PRCopy
Newark Part No.18M8272
Product Range78XX Series
Also Known AsGTIN UPC EAN: 04547452253920 JE150319042
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 200+ | $3.470 |
| 500+ | $3.400 |
| 1000+ | $3.330 |
Price for:Each
Minimum: 200
Multiple: 100
$694.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7826-0000PRCopy
Newark Part No.18M8272
Product Range78XX Series
Also Known AsGTIN UPC EAN: 04547452253920 JE150319042
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
Product Range78XX Series
No. of Contacts26Contacts
Connector MountingCable Mount, Through Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Product Overview
The 78XX series PCB Header with beryllium copper contacts and a glass filled polyester insulator. It feature 7.3mm terminated height for applications requiring low-profile off the board. It fits standard 0.100x0.100-inch header layout.
- UL94V-0 Flammability
- Uses less board area than 4-row design
- Solder bumps facilitate board cleaning
- <gt/>1000MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
Product Range
78XX Series
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
Beryllium Copper
Contact Gender
-
No. of Rows
2 Row
No. of Contacts
26Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Alternatives for 7826-0000PR
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate