Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No135D227X9030F6E3Copy
Newark Part No.18M0625
Product Range135D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 25+ | $62.440 |
| 50+ | $61.120 |
| 100+ | $57.600 |
Price for:Each
Minimum: 25
Multiple: 1
$1,561.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D227X9030F6E3Copy
Newark Part No.18M0625
Product Range135D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)30V
Product Range135D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR2.5ohm
Failure Rate-
Lead Spacing-
Ripple Current1.2A
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length17.88mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
220µF
Product Range
135D Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
1.2A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
30V
Capacitance Tolerance
± 10%
ESR
2.5ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
17.88mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 135D227X9030F6E3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate