Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-4000Copy
Newark Part No.17C6894
Product RangeB3W Series
Your Part Number
1,544 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.909 |
| 10+ | $0.839 |
| 25+ | $0.774 |
| 50+ | $0.758 |
| 100+ | $0.741 |
| 250+ | $0.719 |
| 500+ | $0.704 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-4000Copy
Newark Part No.17C6894
Product RangeB3W Series
Technical Datasheet
Product RangeB3W Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force196gf
Contact Rating50mA at 24VDC
Operating Force1.96N
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
The B3W series through-hole Tactile Switch with a sealed structure for high reliability. The sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water (excluding the terminal section).
- Sealed Structure for High Reliability
- IP67 protection rating
- B32-series key tops mount to models with projected plungers
- -25 to 70°C Operating temperature range
- Available in 6 x 6mm and 12 x 12mm sizes
Applications
Industrial
Technical Specifications
Product Range
B3W Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
196gf
Operating Force
1.96N
IP Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for B3W-4000
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability