Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
Price for:Each
Minimum: 660
Multiple: 30
$798.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRE46C140E16FCopy
Newark Part No.14R9076
Technical Datasheet
Input Voltage17V
IC Output TypeVoltage
Supply Voltage Min6V
Sensor Case StyleDIP
Supply Voltage Max12V
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage
17V
Supply Voltage Min
6V
Supply Voltage Max
12V
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
IC Output Type
Voltage
Sensor Case Style
DIP
No. of Pins
16Pins
Operating Temperature Max
75°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate