Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSHARP
Manufacturer Part NoGP1A51HRJ00FCopy
Newark Part No.13M5054
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Supply Voltage Min4.5V
Gap Width3mm
Aperture Width0.5mm
Supply Voltage Max17V
Forward Current If50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Reverse Voltage Vr6V
Forward Voltage1.1V
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The GP1A51HRJ00F is a standard OPIC output Transmissive Photointerrupter with opposing emitter and detector in a lead frame-plating case, providing non-contact sensing. For this family of devices, the emitter and detector are inserted in a case, resulting in a through-hole design. The case includes additional screw fixing holes, on both sides 3.2mm diameter. Flow soldering should be completed below 260°C and within 5 seconds.
- Vertical slit for alternate motion detection
- Output low level at intercepting optical path
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5V
Aperture Width
0.5mm
Forward Current If
50mA
Collector Emitter Voltage Max
-
Forward Voltage
1.1V
Sensor Output Type
Photo / Optical IC
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Sensing Distance / Slot Width
3mm
Gap Width
3mm
Supply Voltage Max
17V
Sensor Case / Package
Module
Reverse Voltage Vr
6V
Collector Current IC Max
-
IP Rating
-
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate