Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWCR-16.00MDCopy
Newark Part No.13J1998
Product RangeAWCR Series
Your Part Number
No Longer Available
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCR-16.00MDCopy
Newark Part No.13J1998
Product RangeAWCR Series
Technical Datasheet
Product RangeAWCR Series
No. of Pins3 Pin
Resonant Frequency16MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
Resonator Case / PackageThrough Hole
No. of Pins3Pins
Oscillator MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Product Overview
The AWCR-16.00MD is a Ceramic Resonator features high frequency leaded, excellent environmental resistance, high-stability, washable type, low cost timing solution, built-in capacitors save space and components, small size and lightweight.
- -40 to 125°C Storage temperature range
Applications
Clock & Timing, Automotive, Industrial
Technical Specifications
Product Range
AWCR Series
Resonant Frequency
16MHz
Frequency Stability
± 0.3%
Resonator Case / Package
Through Hole
Oscillator Mounting
Through Hole
Operating Temperature Max
85°C
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate