Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0060Copy
Newark Part No.13H6353
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556PBTL, GTIN UPC EAN: 800753584679
Your Part Number
6,367 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 10+ | $0.218 |
| 25+ | $0.182 |
| 50+ | $0.177 |
| 100+ | $0.172 |
| 250+ | $0.158 |
| 500+ | $0.151 |
| 1000+ | $0.146 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0060Copy
Newark Part No.13H6353
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556PBTL, GTIN UPC EAN: 800753584679
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use With5557 Mini-Fit Jr. Receptacle Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
39-00-0060 is a 5556 series Mini-Fit female crimp terminal.
- 9.0A maximum current per contact
- 600V maximum voltage
- 30 durability (mating cycles max)
- Tin (Sn) over phosphor bronze material
- 0.889µm mating, 0.914µm termination plating
- Crimp or compression termination interface style
- 1.30 to 3.10mm wire insulation diameter
- 18, 20, 22, 24AWG wire size
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
5557 Mini-Fit Jr. Receptacle Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 39-00-0060
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability