Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2368-2Copy
Newark Part No.11N6633
Technical Datasheet
Wipe MaterialMicrofibre Terry Cloth
Wipe Width406.4mm
Wipe Length406.4mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 2368-2 is a Cleaning Wipe is a large array of wipe for variety of applications. It features clean and polish wet or dry, scratch and streak-free, soft, low-lint fabric. It is used with TechSpray 1605-6FP LCD and plasma screen spray cleaner.
- Hemmed edges, washable (avoid fabric softener)
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
Microfibre Terry Cloth
Wipe Length
406.4mm
SVHC
No SVHC (08-Jul-2021)
Wipe Width
406.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate