Print Page
Image is for illustrative purposes only. Please refer to product description.

178 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 50+ | $4.490 |
| 100+ | $4.150 |
| 250+ | $3.860 |
| 500+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21418Copy
Newark Part No.11M0613
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC21418 is a 3-pin male audio Cord Plug with silver plated brass contacts and a nickel plated zinc die-cast housing. This XLR series audio connector features gray PP0-1 UL94V-0 rated insert insulator, matte finish PVP cable relief and ideal for cable mounting.
- 15A at 125VAC Rated contacts
- 5mΩ Maximum contact resistance
- 500MΩ at 500VDC Minimum insulation resistance
- 1400VAC Dielectric strength
- 4pF Maximum capacitance
- -55 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (1)
Alternatives for SPC21418
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate