Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $50.260 | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No1.25GY-50Copy
Newark Part No.10WX1065
Technical Datasheet
Thermal Resistance6.8°C/W
Packages CooledTO-220
External Width - Metric32mm
External Height - Metric16mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.26"
External Height - Imperial0.63"
External Length - Imperial2.36"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 1.25GY-50 from Aavid Thermalloy is a heatsink in TO220 package.
- Mountable in both vertical and horizontal mode
- Central groove prevents device rotation
- Black anodised finish
- Thermal resistance of 6.8°C/W(Horizontal) and 8.6°C/W(vertical)
- External height is 16mm
- External length is 60mm
- External width is 32mm
- Aluminium heat sink
Applications
Industrial
Technical Specifications
Thermal Resistance
6.8°C/W
External Width - Metric
32mm
External Length - Metric
60mm
Heat Sink Material
Aluminium
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
1.26"
External Length - Imperial
2.36"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate