Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-I1-PGCopy
Newark Part No.10R1824
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685276632
Your Part Number
80 In Stock
42 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.510 |
| 5+ | $63.030 |
| 10+ | $58.240 |
Price for:Each
Minimum: 1
Multiple: 1
$68.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-I1-PGCopy
Newark Part No.10R1824
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685276632
Technical Datasheet
Enclosure Material-
For Use WithEaton M22 Series Modular Pushbutton Switches
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric85.6mm
External Width - Metric120mm
External Depth - Metric106.5mm
IP RatingIP66, IP67
NEMA RatingNEMA 4X, 13
External Height - Imperial4.19"
External Width - Imperial4.72"
External Depth - Imperial3.37"
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-I1-PG is a surface mount 1-element Switch Enclosure for use with Eaton M22 series modular pushbutton switches.
Applications
Industrial
Technical Specifications
Enclosure Material
-
No. of Switch Holes
1Holes
Cover / Base Color
Gray
External Width - Metric
120mm
IP Rating
IP66, IP67
External Height - Imperial
4.19"
External Depth - Imperial
3.37"
SVHC
No SVHC (17-Dec-2015)
For Use With
Eaton M22 Series Modular Pushbutton Switches
Cutout Diameter
22mm
External Height - Metric
85.6mm
External Depth - Metric
106.5mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
4.72"
Product Range
RMQ-Titan M22 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate