Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY M34C106K125AZSS Surface Mount Tantalum Capacitor, 10 µF, 125 V, 0803 [2108 Metric], ± 10%, 5.5 ohm, C](https://www.newark.com/productimages/standard/en_US/4835222.jpg)
ManufacturerVISHAY
Manufacturer Part NoM34C106K125AZSSCopy
Newark Part No.10R0637
Product RangeM34 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoM34C106K125AZSSCopy
Newark Part No.10R0637
Product RangeM34 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)125V
Capacitor Case / Package0803 [2108 Metric]
Capacitance Tolerance± 10%
ESR5.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.05A
Product Length21.2mm
Product Width8mm
Product Height7.5mm
Operating Temperature Min-55°C
Product RangeM34 Series
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0803 [2108 Metric]
ESR
5.5ohm
Failure Rate
-
Product Length
21.2mm
Product Height
7.5mm
Product Range
M34 Series
Qualification
-
Voltage(DC)
125V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
1.05A
Product Width
8mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate