Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3303Copy
Newark Part No.09WX0125
Technical Datasheet
Insulator Body MaterialMica
Thermal Conductivity-
Breakdown Voltage Vbr2kV
Thickness0.2mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The MK3303 is a Mica Insulating Kit for use with the TO-3 device.
- 4mm Mounting hole diameter
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Insulator Body Material
Mica
Breakdown Voltage Vbr
2kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (08-Jul-2021)
Thermal Conductivity
-
Thickness
0.2mm
Thermal Impedance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate