Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSS2H10-E3/52TCopy
Newark Part No.
Full Reel12M2819
Cut Tape05R5888
Your Part Number
2,411 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.118 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.416 | $0.118 |
| 10+ | $0.261 | $0.118 |
| 25+ | $0.248 | $0.118 |
| 50+ | $0.235 | $0.118 |
| 100+ | $0.222 | $0.118 |
| 250+ | $0.185 | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.189 |
| 4500+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS2H10-E3/52TCopy
Newark Part No.
Full Reel12M2819
Cut Tape05R5888
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Alternatives for SS2H10-E3/52T
2 Products Found
Product Overview
SS2H10-E3/52T is a high-voltage surface-mount Schottky rectifier. The high barrier technology for improved high-temperature performance, high voltage surface-mount Schottky rectifier. Typical applications include use in low voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
- Low profile package, guarding for overvoltage protection
- Ideal for automated placement, low power losses, high efficiency, AEC-Q101 qualified
- Low forward voltage drop, low leakage current, high surge capability
- Maximum repetitive peak reverse voltage is 100V (TA = 25°C)
- Working peak reverse voltage is 100V (TA = 25°C), maximum DC blocking voltage is 100V (TA = 25°C)
- Maximum average forward rectified current at: TL = 130°C is 2.0A (TA = 25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 75A (TA = 25°C)
- Peak repetitive reverse surge current at tp = 2.0μs, 1KHz is 1.0A (TA = 25°C)
- SMB (DO-214AA) package, operating junction temperature range from -65 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
790mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability