Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No100-42-NO-F-BLCopy
Newark Part No.01J2391
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No100-42-NO-F-BLCopy
Newark Part No.01J2391
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric32.77mm
External Width - Metric101.6mm
External Depth - Metric190.5mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.29"
External Width - Imperial4"
External Depth - Imperial7.5"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 100-42-NO-F-BL is a Flush Top Enclosure constructed from ABS (acrylonitrile butadiene styrene). There is no battery in the 100 series case. A very versatile shell enclosure with recessed area for membrane keypad.
- UL94HB Flammability rating
Applications
Industrial, Portable Devices
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32.77mm
External Depth - Metric
190.5mm
Body Color
Black
External Height - Imperial
1.29"
External Depth - Imperial
7.5"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
101.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate