Product Information
Product Overview
The L100J150 is a Power Resistor with tubular ceramic core and solder coated radial lug terminals. This 100 series fixed resistor for applications requiring wattage rating 100 watts. This 270 type resistor is equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening with spring-type brackets, through bolts or through bolts with slotted-steel brackets. Suitable for rugged applications, the 270 type resistor features all-welded construction and durable lead-free vitreous enamel coating.
- Terminals suitable for soldering or bolt connection
- Flame-resistant coating
- All-welded construction
- 1000VAC Dielectric withstanding voltage
- High Power Resistor
Notes
Mounting brackets are not included.
Technical Specifications
150ohm
100W
Solder Lug
Wirewound
High Power
165.1mm
-
-
No SVHC (10-Jun-2022)
270 Series
± 5%
2.845kV
± 260ppm/°C
Through Hole
-
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate