Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1345 TAPE (1 INCH X 18 YARDS)Copy
Newark Part No.46F4361
Product Range1345 Series
Also Known AsGTIN UPC EAN: 00051138495015
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.790 |
| 5+ | $116.680 |
| 10+ | $108.850 |
| 20+ | $105.300 |
| 50+ | $101.740 |
Price for:Each
Minimum: 1
Multiple: 1
$123.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1345 TAPE (1 INCH X 18 YARDS)Copy
Newark Part No.46F4361
Product Range1345 Series
Also Known AsGTIN UPC EAN: 00051138495015
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialTin Plated Copper Foil
Tape TypeCopper
Tape Length - Metric16.5m
ConductivityConductive
Tape Length - Imperial54ft
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range1345 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1345 TAPE (1"X18YDS) is an EMI Shielding Tape with 1.4-mil embossed tin-plated copper foil backing, an acrylic pressure-sensitive adhesive and liner. Emboss makes contact thru adhesive. Tin-plate is for soldering and corrosion resistance.
- Conductivity through the adhesive
- Supplied on a removable liner for easy handling and die cutting
- -40 to 130°C Temperature range
Applications
Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Type
Copper
Conductivity
Conductive
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
25.4mm
SVHC
No SVHC (27-Jun-2024)
Tape Backing Material
Tin Plated Copper Foil
Tape Length - Metric
16.5m
Tape Length - Imperial
54ft
Roll Length - Imperial
18yard
Tape Width - Imperial
1"
Product Range
1345 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability