200 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $15.050 |
| 5+ | $14.270 |
| 10+ | $13.500 |
| 20+ | $12.720 |
Product Information
Product Overview
The 88-SUPER (3/4"X66FT) is a Scotch® Super 88 black Vinyl Electrical Tape is a premium grade tape with polyvinyl chloride (PVC) backing. It has an excellent resistance to UV rays, abrasion, moisture, alkalies, acids, corrosion and varying weather conditions. The combination of elastic backing and aggressive adhesive provides moisture-tight electrical and mechanical protection. For professional use, this tape combines the flexibility of a PVC backing with excellent electrical insulating properties to provide primary electrical insulation for splices up to 600V and protective jacketing. The tape is conformable for cold weather applications down to -18°C. Compatible with solid dielectric cable insulations, rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins. Suitable for indoor or outdoor applications.
- Pressure-sensitive rubber-based adhesive
- Inhibits corrosion of electrical conductors
- Up to 105°C ambient temperature
- UL510 Flammability rating
Applications
Maintenance & Repair
Technical Specifications
Pressure Sensitive Rubber Based Adhesive
Black
66ft
0.75"
Scotch Super 88 Series
PVC (Polyvinyl Chloride)
8.5 mil (0.22 mm)
20.12m
19.05mm
To Be Advised
Technical Docs (1)
Alternatives for 88-SUPER (3/4X66FT)
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate