Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCS
Manufacturer Part No2100R-6X10Copy
Newark Part No.33K4635
Product Range2100R Series
Also Known AsGTIN UPC EAN: 00051138746940
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCS
Manufacturer Part No2100R-6X10Copy
Newark Part No.33K4635
Product Range2100R Series
Also Known AsGTIN UPC EAN: 00051138746940
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial6"
Length - Imperial10"
Width - Metric152.4mm
Length - Metric254mm
Film Thickness81.28µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range2100R Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Open top transparent, puncture resistant metal-out static shielding bag
- Manufactured from a top coated metallized polyester and polyethylene laminate
- Printed with an ESD protective symbol and a lot code for traceability
- Bag is free of amines, silicones and heavy metals
- Provides static safe packaging for ESD sensitive items including outside ESD protected areas
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
10"
Length - Metric
254mm
Bag Color
Transparent
Product Range
2100R Series
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
81.28µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate