Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLM2525CZERR15M01 Power Inductor (SMD), 150 nH, 26 A, Shielded, 52 A, IHLM-2525CZ-01 Series, 2525 [6363 Metric]](https://www.newark.com/productimages/standard/en_US/4125766.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZERR15M01Copy
Newark Part No.23K7889
Product RangeIHLM-2525CZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.774 |
| 4000+ | $0.696 |
| 6000+ | $0.671 |
| 10000+ | $0.656 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,548.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLM2525CZERR15M01Copy
Newark Part No.23K7889
Product RangeIHLM-2525CZ-01 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)26A
Inductor ConstructionShielded
Product RangeIHLM-2525CZ-01 Series
Saturation Current (Isat)52A
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max2.5mohm
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Saturation Current (Isat)
52A
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
2.5mohm
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
26A
Product Range
IHLM-2525CZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
3mm
Technical Docs (1)
Alternatives for IHLM2525CZERR15M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate