Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20.910 |
| 5+ | $20.300 |
| 10+ | $19.690 |
| 25+ | $19.240 |
| 50+ | $18.780 |
| 100+ | $18.320 |
| 250+ | $17.860 |
Product Information
Product Overview
The 82-340 is a RF Connector, N-type series, N-type straight Crimp Plug with gold-plated brass contacts and crimp contact termination. Body made up of brass with silver-plated finish and PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical. This RF connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393, RG-8 and RG-87 cable.
- Standard polarity
- Standard thread direction
- 1500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
N Type
Crimp
RG8, RG8A, RG213, RG393
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
11GHz
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate