Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No007-41LA-PNAN-ANCopy
Newark Part No.58T8260
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.000 |
Price for:Each
Minimum: 1
Multiple: 1
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No007-41LA-PNAN-ANCopy
Newark Part No.58T8260
Technical Datasheet
Meter FunctionFrequency
Meter Range55Hz to 65Hz
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Product Overview
The 007-41LA-PNAN-AN is an AC Frequency Meter with offers class-1 accuracy metering performance packed in a low profile and depth saving case. The 007 compact ANSI switchboard meter is a direct drop-in replacement for the legacy switchboard products. The new compact case also offers a lightweight, heavy duty polycarbonate case which is electrically safe. The 4-1/2-inch meter complies with ANSI-C39.1 specifications.
- Reliability
- Enhanced safety
- Reinforced insulation
- Long scale 240°
Applications
Industrial, Metering, Automation & Process Control
Technical Specifications
Meter Function
Frequency
Panel Cutout Height
-
Product Range
-
Meter Range
55Hz to 65Hz
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate