Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 194D224X9035A2B Surface Mount Tantalum Capacitor, TANTAMOUNT®, 0.22 µF, 35 V, 01005 [0402 Metric], ± 10%, A](https://www.newark.com/productimages/standard/en_US/4472912.jpg)
ManufacturerVISHAY
Manufacturer Part No194D224X9035A2BCopy
Newark Part No.40K1736
Product RangeTANTAMOUNT 194D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.460 |
| 100+ | $6.370 |
Price for:Each
Minimum: 75
Multiple: 1
$484.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No194D224X9035A2BCopy
Newark Part No.40K1736
Product RangeTANTAMOUNT 194D Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)35V
Capacitor Case / Package01005 [0402 Metric]
Capacitance Tolerance± 10%
ESR-
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length2.54mm
Product Width1.27mm
Product Height1.27mm
Product RangeTANTAMOUNT 194D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
01005 [0402 Metric]
ESR
-
Failure Rate
-
Product Length
2.54mm
Product Height
1.27mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.27mm
Product Range
TANTAMOUNT 194D Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate