Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 194D475X9010D2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 4.7 µF, 10 V, 1510 [3825 Metric], ± 10%, D](https://www.newark.com/productimages/standard/en_US/4472912.jpg)
ManufacturerVISHAY
Manufacturer Part No194D475X9010D2TCopy
Newark Part No.08J0122
Product RangeTANTAMOUNT 194D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 2400+ | $5.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$13,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No194D475X9010D2TCopy
Newark Part No.08J0122
Product RangeTANTAMOUNT 194D Series
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package1510 [3825 Metric]
Capacitance Tolerance± 10%
ESR-
Manufacturer Size CodeD
Product RangeTANTAMOUNT 194D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1510 [3825 Metric]
ESR
-
Product Range
TANTAMOUNT 194D Series
Operating Temperature Max
85°C
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 194D475X9010D2T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate