Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5955/T-BPCopy
Newark Part No.92F2492
Product RangeTL Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $10.980 |
| 5+ | $10.620 |
| 10+ | $10.210 |
| 25+ | $9.410 |
| 50+ | $8.610 |
| 100+ | $7.760 |
| 250+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$10.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5955/T-BPCopy
Newark Part No.92F2492
Product RangeTL Series
Battery Voltage3.6V
Battery Size Code2/3AA
Battery TechnologyLithium
Battery Capacity1.5Ah
External Diameter14.5mm
Battery TerminalsSolder Tab
External Height33.5mm
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / Size2/3AA
Weight12.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-5955/T-BP is a 2/3AA 3.6V/1.5Ah Non-rechargeable Battery features a lithium technology. Bobbin construction. This lithium battery has solder tab terminations. Typical values at 25°C for batteries stored for one year or less. Fast voltage recovery after long term storage and/or usage. Cells should be stored in a clean and dry (less than 30% RH) area.
- 1.5Ah Nominal capacity at 4mA to 2V
- 150mA Maximum pulse current capability
- High energy density
- High and stable operating voltage
- Low self discharge rate
- Hermetic glass-to-metal-sealing
- Non-flammable electrolyte
- -55 to 85°C Operating temperature range
Applications
Metering, RF Communications, Sensing & Instrumentation, Wireless, Automotive, Consumer Electronics, Power Management
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
14.5mm
External Height
33.5mm
External Width
-mm
Battery Type / Size
2/3AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
2/3AA
Battery Capacity
1.5Ah
Battery Terminals
Solder Tab
Pack Quantity
1
External Depth
-mm
Weight
12.5g
Battery NEDA Code
-
Product Range
TL Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability