Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2150/S-BPCopy
Newark Part No.87F6402
Product RangeTL Series
Your Part Number
810 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 5+ | $7.820 |
| 10+ | $7.520 |
| 25+ | $6.930 |
| 50+ | $6.340 |
| 100+ | $5.720 |
| 250+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$8.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2150/S-BPCopy
Newark Part No.87F6402
Product RangeTL Series
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium
External Diameter14.5mm
Battery Capacity1Ah
External Height25.2mm
Battery TerminalsRaised Positive and Flat Negative
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / Size1/2AA
Weight9.2g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-2150/S-BP is a 3.6V cylindrical-type Lithium Battery with 1Ah capacity. It has raised positive and flat negative terminals.
- 50mA maximum continuous current
- 100mA maximum pulse current capability
- -55 to +85°C operating temperature
Applications
Industrial
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
1Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
1/2AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
1/2AA
External Diameter
14.5mm
External Height
25.2mm
External Width
-mm
External Depth
-mm
Weight
9.2g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ