Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 10+ | $16.280 |
| 25+ | $15.890 |
Price for:Pack of 2
Minimum: 24
Multiple: 24
$390.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoL92BP-2Copy
Newark Part No.83K9247
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyLithium Iron Disulphide
Battery Capacity1.25Ah
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
External Width10.5mm
Pack Quantity2
Battery Type / SizeAAA
External Depth44.5mm
Weight7.6g
Battery IEC CodeFR03
Battery NEDA Code24LF
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Lithium Iron Disulphide
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
2
External Depth
44.5mm
Battery IEC Code
FR03
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Battery Size Code
AAA
Battery Capacity
1.25Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
10.5mm
Battery Type / Size
AAA
Weight
7.6g
Battery NEDA Code
24LF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ